
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3200 V | |
Current - Average Rectified (Io) | 22.9A | |
Voltage - Forward (Vf) (Max) @ If | 2.72 V @ 55 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 3200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UGE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.77000 | $107.77 |
| 12 | $97.21083 | $1,166.53 |

