Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXFA7N60P3 | |
|---|---|
DigiKey Part Number | IXFA7N60P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFA7N60P3 |
Description | MOSFET N-CH 600V 7A TO263 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 180W (Tc) Surface Mount TO-263AA (IXFA) |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.3 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 705 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263AA (IXFA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.15Ohm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA8N65X2 | IXYS | 0 | 238-IXFA8N65X2-ND | $3.61780 | Similar |
| IRFBC40ASPBF | Vishay Siliconix | 67 | IRFBC40ASPBF-ND | $8.90000 | Similar |
| IRFBC40ASTRLPBF | Vishay Siliconix | 450 | IRFBC40ASTRLPBFCT-ND | $8.90000 | Similar |
| IRFBC40ASTRRPBF | Vishay Siliconix | 0 | IRFBC40ASTRRPBF-ND | $3.83941 | Similar |
| IRFBC40SPBF | Vishay Siliconix | 0 | IRFBC40SPBF-ND | $8.90000 | Similar |






