IXDD414CI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 900
Unit Price: $8.38000
Datasheet
Image for IXDD414CI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDD414CI

DigiKey Part Number
IXDD414CI-ND
Manufacturer
Manufacturer Product Number
IXDD414CI
Description
IC GATE DRVR LOW-SIDE TO220-5
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting TO-220-5
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 3.5V
Current - Peak Output (Source, Sink)
14A, 14A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 22ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes