


CPC1728J | |
|---|---|
DigiKey Part Number | CPC1728J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1728J |
Description | RELAY 200VDC I4PAC |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) i4-Pac™-4, Isolated |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | - | |
Output Type | DC | |
Voltage - Input | 200VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

