
MTV1-8PS-03 | |
|---|---|
DigiKey Part Number | MTV1-8PS-03-ND |
Manufacturer | |
Manufacturer Product Number | MTV1-8PS-03 |
Description | CONN 8POS SOLDER 24-32AWG GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Connector Solder Gold 24-32 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ITT Cannon, LLC | Fastening Type Latch Lock |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-32 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $255.04200 | $6,376.05 |

