
MTV1-52SH2 | |
|---|---|
DigiKey Part Number | MTV1-52SH2-ND |
Manufacturer | |
Manufacturer Product Number | MTV1-52SH2 |
Description | MICRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 52 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer ITT Cannon, LLC | Color Multiple, Individual |
Series | Shielding Unshielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Socket to Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 52 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $675.31600 | $6,753.16 |

