
KJL5E25B35PAL | |
|---|---|
DigiKey Part Number | KJL5E25B35PAL-ND |
Manufacturer | |
Manufacturer Product Number | KJL5E25B35PAL |
Description | CONN RCPT HSG MALE 128POS PNL MT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation A |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 128 | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $683.50600 | $17,087.65 |

