Parametric Equivalent

KJG6T24N35PNL27 | |
|---|---|
DigiKey Part Number | KJG6T24N35PNL27-ND |
Manufacturer | |
Manufacturer Product Number | KJG6T24N35PNL27 |
Description | CONN PLUG HSG MALE 128POS INLINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 128 | Note Contacts Sold Separately |
Shell Size - Insert 24-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ6T24A35PNL | ITT Cannon, LLC | 0 | KJ6T24A35PNL-ND | $637.09160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,001.18480 | $25,029.62 |

