
FRCIR06F-20-29S-F80-T12 | |
|---|---|
DigiKey Part Number | FRCIR06F-20-29S-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06F-20-29S-F80-T12 |
Description | CONN PLUG FMALE 17POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut, Flame Retardant |
Number of Positions 17 | Current Rating (Amps) 13A |
Shell Size - Insert 20-29 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Rubber |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $291.47900 | $2,914.79 |

