
FRCIR06CFZ-24-20SY-F80-T54 | |
|---|---|
DigiKey Part Number | FRCIR06CFZ-24-20SY-F80-T54-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06CFZ-24-20SY-F80-T54 |
Description | CONN PLUG FMALE 11POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Painted |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut, Flame Retardant |
Number of Positions 11 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 24-20 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum, Black Painted |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Y | Insert Material Rubber |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $331.85000 | $3,318.50 |

