Parametric Equivalent

FRCIR02RFS-18-3P-F80-T12 | |
|---|---|
DigiKey Part Number | FRCIR02RFS-18-3P-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR02RFS-18-3P-F80-T12 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Flame Retardant |
Number of Positions 2 | Current Rating (Amps) 23A |
Shell Size - Insert 18-3 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Panel Mount | Cable Opening 1.008" (25.60mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Rubber |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRCIR02R-18-3P-F80-T12 | ITT Cannon, LLC | 0 | FRCIR02R-18-3P-F80-T12-ND | $103.98800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $140.00600 | $1,400.06 |

