Parametric Equivalent
Similar
Similar

DAMZ-3H3S-N-K126 | |
|---|---|
DigiKey Part Number | 1003-DAMZ-3H3S-N-K126-ND |
Manufacturer | |
Manufacturer Product Number | DAMZ-3H3S-N-K126 |
Description | DAMZ-3H3S-N-K126 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 40A |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Wire Gauge 8-30 AWG |
Contact Type Power | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAMZ-3H3S-N-A197 | ITT Cannon, LLC | 0 | 1003-DAMZ-3H3S-N-A197-ND | $82.91000 | Parametric Equivalent |
| DAL3V3S300H30LF | Amphenol CS (FCI) | 0 | DAL3V3S300H30LF-ND | $10.13585 | Similar |
| L77TWA3W3SP2YRM53 | Amphenol CS (Commercial Products) | 0 | L77TWA3W3SP2YRM53-ND | $11.75450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $76.67767 | $16,102.31 |




