SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16640ED-15HBLA2-TR

DigiKey Part Number
706-IS46TR16640ED-15HBLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46TR16640ED-15HBLA2-TR
Description
IC DRAM 1GBIT SSTL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-TWBGA (9x13)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
15ns
Mfr
Access Time
20 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
1.425V ~ 1.575V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64M x 16
Supplier Device Package
96-TWBGA (9x13)
Memory Interface
SSTL_15
Base Product Number
Clock Frequency
667 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$15.44798$23,171.97
Manufacturers Standard Package