
PS2502-1XG | |
|---|---|
DigiKey Part Number | 58-PS2502-1XG-ND |
Manufacturer | |
Manufacturer Product Number | PS2502-1XG |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.88400 | $8.84 |
| 100 | $0.64730 | $64.73 |
| 500 | $0.54162 | $270.81 |
| 1,000 | $0.50694 | $506.94 |
| 2,000 | $0.47749 | $954.98 |
| 5,000 | $0.44531 | $2,226.55 |
| 10,000 | $0.42525 | $4,252.50 |
| 25,000 | $0.40339 | $10,084.75 |

