100 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBV-R100-F1-0.5

DigiKey Part Number
4423-PBV-R100-F1-0.5-ND
Manufacturer
Manufacturer Product Number
PBV-R100-F1-0.5
Description
RESISTOR - ISA-PLAN THROUGH-HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
0.886" L x 0.175" W (22.50mm x 4.45mm)
Resistance
Height - Seated (Max)
0.815" (20.70mm)
Tolerance
Number of Terminations
4
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$66.79000$66.79
10$48.40900$484.09
25$43.44320$1,086.08
50$40.33680$2,016.84
100$37.69800$3,769.80
250$34.81028$8,702.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.