
K-12-U | |
|---|---|
DigiKey Part Number | 653-1017-ND |
Manufacturer | |
Manufacturer Product Number | K-12-U |
Description | TOUCH SCREEN INFRARED 12.1" |
Customer Reference | |
Detailed Description | Infrared (IR) Touch Screen Overlay 12.1" (307.34mm) USB |
Datasheet | Â Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Length | 9.69" (246.13mm) | |
Width | - | |
Height | 7.28" (185.00mm) | |
Interface | USB | |
Type | Infrared (IR) | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $200.26800 | $4,005.36 |

