
LFXTAL100258 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL100258TR-ND - Tape & Reel (TR) 1923-LFXTAL100258CT-ND - Cut Tape (CT) 1923-LFXTAL100258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL100258 |
Description | 16.0MHZ CFPX-218; -40 TO 125C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.026" (0.65mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.92500 | $9.25 |
| 25 | $0.87520 | $21.88 |
| 50 | $0.83880 | $41.94 |
| 100 | $0.80410 | $80.41 |
| 250 | $0.76044 | $190.11 |
| 500 | $0.72898 | $364.49 |
| 1,000 | $0.69882 | $698.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65358 | $1,960.74 |
| 6,000 | $0.62658 | $3,759.48 |
| 9,000 | $0.61131 | $5,501.79 |
| 15,000 | $0.59261 | $8,889.15 |
| 21,000 | $0.58061 | $12,192.81 |

