
LFXTAL093461 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL093461TR-ND - Tape & Reel (TR) 1923-LFXTAL093461CT-ND - Cut Tape (CT) 1923-LFXTAL093461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL093461 |
Description | 24.5760MHZ CFPX-218;-40 TO 125C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.026" (0.65mm) |
Frequency Tolerance ±10ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL071270 | IQD Frequency Products | 235 | 1923-LFXTAL071270CT-ND | $1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.92700 | $9.27 |
| 25 | $0.87680 | $21.92 |
| 50 | $0.84040 | $42.02 |
| 100 | $0.80560 | $80.56 |
| 250 | $0.76188 | $190.47 |
| 500 | $0.73036 | $365.18 |
| 1,000 | $0.70016 | $700.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65483 | $1,964.49 |
| 6,000 | $0.62778 | $3,766.68 |
| 9,000 | $0.61248 | $5,512.32 |
| 15,000 | $0.59375 | $8,906.25 |
| 21,000 | $0.58173 | $12,216.33 |

