New Product
Image for LFXTAL093461 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL093461

DigiKey Part Number
1923-LFXTAL093461TR-ND - Tape & Reel (TR)
1923-LFXTAL093461CT-ND - Cut Tape (CT)
1923-LFXTAL093461DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL093461
Description
24.5760MHZ CFPX-218;-40 TO 125C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.026" (0.65mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL071270IQD Frequency Products2351923-LFXTAL071270CT-ND$1.36000Parametric Equivalent
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.92700$9.27
25$0.87680$21.92
50$0.84040$42.02
100$0.80560$80.56
250$0.76188$190.47
500$0.73036$365.18
1,000$0.70016$700.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65483$1,964.49
6,000$0.62778$3,766.68
9,000$0.61248$5,512.32
15,000$0.59375$8,906.25
21,000$0.58173$12,216.33
Manufacturers Standard Package