Stratix 10 SX SoC H-Tile 1SX280H Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-SOC-1SSX-H-D

DigiKey Part Number
544-DK-SOC-1SSX-H-D-ND
Manufacturer
Manufacturer Product Number
DK-SOC-1SSX-H-D
Description
KIT DEV STRATIX 10 SX SOC H-TILE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Stratix 10 SX SoC H-Tile 1SX280H Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Active
Type
FPGA + MCU/MPU SoC
Platform
Stratix 10 SX SoC H-Tile
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
1SX280H
Interconnect System
FMC+
Suggested Programming Environment
Quartus Prime
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$12,345.10000$12,345.10
Manufacturers Standard Package