
1011829 | |
|---|---|
DigiKey Part Number | 2625-1011829TB-ND |
Manufacturer | |
Manufacturer Product Number | 1011829 |
Description | AC/DC CONVERTER 15V 1000W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial), Laboratory, Medical |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Power Fail, Remote, Standby, Universal Input |
Type Chassis | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 5.00" W x 1.60" H (203.2mm x 127.0mm x 40.6mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, TUV, UKCA |
Voltage - Output 1 15V | Standard Number 60601-1; 62368-1 |
Current - Output 1 66.7 A |

