
1011828 | |
|---|---|
DigiKey Part Number | 2625-1011828TB-ND |
Manufacturer | |
Manufacturer Product Number | 1011828 |
Description | AC/DC CONVERTER 12V 1000W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 70.8 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Laboratory, Medical | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Power Fail, Remote, Standby, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 5.00" W x 1.60" H (203.2mm x 127.0mm x 40.6mm) | |
Approval Agency | CB, CE, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 |

