
1011749 | |
|---|---|
DigiKey Part Number | 2625-1011749-ND |
Manufacturer | |
Manufacturer Product Number | 1011749 |
Description | AC/DC CONVERTER 46V 360W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 46V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial), Laboratory, Medical |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.49" H (127.0mm x 76.1mm x 37.8mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 1 46V | Standard Number 60601-1; 62368-1 |
Current - Output 1 6.4 A |

