Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
G201608
Integra Enclosures Customization

H12106H

DigiKey Part Number
2321-H12106H-ND
Manufacturer
Manufacturer Product Number
H12106H
Description
ENCL PLASTIC GRY 12.54"LX10.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included, Hinged Door
Mfr
Material
Series
Color
Gray, Opaque Cover/Door
Packaging
Bulk
Thickness
0.180" (4.57mm)
Part Status
Active
Features
Mounting Brackets
Container Type
Enclosure
Ratings
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
6.000" (152.40mm)
Weight
5 lbs (2.3 kg)
Area (L x W)
120in² (774cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$190.34000$190.34
Manufacturers Standard Package