12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3753

DigiKey Part Number
1647-1065-ND
Manufacturer
Manufacturer Product Number
3753
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
100 ~ 240 VAC
Manufacturer
Inspired LED, LLC
Voltage - Output
12V
Packaging
Bulk
Current - Output (Max)
5A
Part Status
Active
Power (Watts)
60 W
Region Utilized
International
Applications
ITE (Commercial)
Form
Desktop (Class II)
Output Connector
Barrel Plug, 1.3mm I.D. x 3.5mm O.D.
Input Type
Cord
Input Connector
NEMA 1-15P
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$49.84000$49.84
Manufacturers Standard Package