
3542 | |
|---|---|
DigiKey Part Number | 1647-1068-ND |
Manufacturer | |
Manufacturer Product Number | 3542 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer Inspired LED, LLC | Power (Watts) 24 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Output Connector Barrel Plug, 1.3mm I.D. x 3.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 72" (1.83m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 3.46" L x 1.79" W x 1.29" H (87.9mm x 45.5mm x 32.8mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency UL |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |

