INND-TS40WCB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: $0.98773
Datasheet
Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3.2V 20mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INND-TS40WCB

DigiKey Part Number
INND-TS40WCB-ND
Manufacturer
Manufacturer Product Number
INND-TS40WCB
Description
DISPLAY 7SEG 0.4" SGL WHT 10DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3.2V 20mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Cathode
Manufacturer
Inolux
Color
White
Series
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
55mcd
Number of Characters
1
Power Dissipation (Max)
114mW
Size / Dimension
0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm)
Package / Case
10-DIP (0.300", 7.62mm)
Digit/Alpha Size
0.40" (10.16mm)
Base Product Number
Display Type
7-Segment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INND-TS40WCGInolux0INND-TS40WCG-ND$0.98773Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
5,040$1.18586$5,976.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.