Parametric Equivalent

INND-SS56RCB | |
|---|---|
DigiKey Part Number | 1830-1143-2-ND - Tape & Reel (TR) 1830-1143-1-ND - Cut Tape (CT) 1830-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INND-SS56RCB |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 644nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.10500 | $21.05 |
| 100 | $1.59910 | $159.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.33173 | $998.80 |
| 1,500 | $1.26557 | $1,898.36 |
| 2,250 | $1.23167 | $2,771.26 |
| 3,750 | $1.19340 | $4,475.25 |
| 5,250 | $1.17064 | $6,145.86 |
| 7,500 | $1.14846 | $8,613.45 |


