Parametric Equivalent

INND-SS40AAG | |
|---|---|
DigiKey Part Number | INND-SS40AAG-ND |
Manufacturer | |
Manufacturer Product Number | INND-SS40AAG |
Description | DISPLAY 7SEG 0.4" SGL AMB 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Inolux | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 13mcd |
Number of Characters 1 | Wavelength - Peak 612nm |
Size / Dimension 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-SS40AAB | Inolux | 0 | INND-SS40AAB-ND | $0.93018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.93018 | $4,650.90 |


