
INBD-T1125.ANW | |
|---|---|
DigiKey Part Number | 1830-INBD-T1125.ANW-ND |
Manufacturer | |
Manufacturer Product Number | INBD-T1125.ANW |
Description | LED LGT BAR AMBER 1 SEG TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Amber White 1.9V 10mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
Category | Configuration Bar - Single, DIP |
Manufacturer Inolux | Current 10mA |
Series | Millicandela Rating 26mcd |
Packaging Tube | Lens Type White |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Amber | Voltage Rating 1.9V |
Wavelength - Peak 610nm | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,404 | $0.63387 | $889.95 |

