IN-S121ASY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $0.59000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 15,855
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $0.18853
Datasheet

Parametric Equivalent


SunLED
In Stock: 1,465
Unit Price: $0.45000
Datasheet
Yellow 589nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 589nm LED Indication - Discrete 2.2V 2-SMD, No Lead
IN-S121AS-bottom

IN-S121ASY

DigiKey Part Number
1830-1041-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IN-S121ASY
Description
LED YELLOW CLEAR 1208 SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.10mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10888$326.64
6,000$0.09800$588.00
15,000$0.08711$1,306.65
30,000$0.08166$2,449.80
75,000$0.07350$5,512.50
150,000$0.07077$10,615.50
Manufacturers Standard Package