
TLT9251VLEXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLT9251VLEXUMA1TR-ND - Tape & Reel (TR) 448-TLT9251VLEXUMA1CT-ND - Cut Tape (CT) 448-TLT9251VLEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLT9251VLEXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGTSON81 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLT9251VLEXUMA1 Models |
Category | Data Rate 5Mbps |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-TDFN Exposed Pad |
Duplex Half | Supplier Device Package PG-TSON-8-1 |
Receiver Hysteresis 30 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 10 | $2.08200 | $20.82 |
| 25 | $1.88920 | $47.23 |
| 100 | $1.67820 | $167.82 |
| 250 | $1.57740 | $394.35 |
| 500 | $1.51670 | $758.35 |
| 1,000 | $1.46669 | $1,466.69 |
| 2,500 | $1.41393 | $3,534.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.38213 | $6,910.65 |
| 10,000 | $1.35595 | $13,559.50 |



