
TLE82092SAAUMA1 | |
|---|---|
DigiKey Part Number | TLE82092SAAUMA1TR-ND - Tape & Reel (TR) TLE82092SAAUMA1CT-ND - Cut Tape (CT) TLE82092SAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE82092SAAUMA1 |
Description | IC MOTOR DRIVER 4.4V-5.25V 20DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI PG-DSO-20-65 |
Datasheet | Datasheet |
EDA/CAD Models | TLE82092SAAUMA1 Models |
Category | Current - Output 8.6A |
Manufacturer Infineon Technologies | Voltage - Supply 4.4V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) Servo, Brushed DC Servo | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Interface SPI | Supplier Device Package PG-DSO-20-65 |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.39000 | $9.39 |
| 10 | $7.19500 | $71.95 |
| 25 | $6.64640 | $166.16 |
| 100 | $6.04360 | $604.36 |
| 250 | $5.81748 | $1,454.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.48329 | $4,386.63 |
| 1,600 | $5.35839 | $8,573.42 |
| 2,400 | $5.29584 | $12,710.02 |

