


SAF-XC167CI-32F20F BB-A | |
|---|---|
DigiKey Part Number | SAF-XC167CI-32F20FBB-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF-XC167CI-32F20F BB-A |
Description | IC MCU 16BIT 256KB FLASH 144TQFP |
Customer Reference | |
Detailed Description | C166SV2 XC16x Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH PG-TQFP-144-7 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.7V |
Part Status Discontinued at DigiKey | Data Converters A/D 16x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C166SV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package PG-TQFP-144-7 |
Connectivity CANbus, EBI/EMI, I2C, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals PWM, WDT | Base Product Number |
Number of I/O 103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.65094 | $27,650.94 |



