



REFXDPS2221140W1TOBO1 | |
|---|---|
DigiKey Part Number | 448-REFXDPS2221140W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFXDPS2221140W1TOBO1 |
Description | EVAL BOARD FOR XDPS2221 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | XDPS2221 XDP™ USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C Power Delivery (PD) |
Manufacturer Infineon Technologies | Embedded No |
Series | Utilized IC / Part XDPS2221 |
Packaging Bulk | Primary Attributes 100 ~ 240 VAC Input Voltage |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.16000 | $177.16 |


