


PSB 21383 H V1.3 | |
|---|---|
DigiKey Part Number | PSB21383HV1.3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSB 21383 H V1.3 |
Description | IC TELECOM INTERFACE MQFP-44 |
Customer Reference | |
Detailed Description | Telecom IC CODEC P-MQFP-44-1 |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Infineon Technologies | Voltage - Supply 3.3V, 5V |
Series | Current - Supply 27mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-QFP |
Function CODEC | Supplier Device Package P-MQFP-44-1 |
Interface IOM-2, Parallel, SCI | Base Product Number |

