
ISCH75N04NM7VSCATMA1 | |
|---|---|
DigiKey Part Number | 448-ISCH75N04NM7VSCATMA1TR-ND - Tape & Reel (TR) 448-ISCH75N04NM7VSCATMA1CT-ND - Cut Tape (CT) 448-ISCH75N04NM7VSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISCH75N04NM7VSCATMA1 |
Description | ISCH75N04NM7VSCATMA1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 45A (Ta), 339A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.65mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.2V @ 82µA |
Series | Gate Charge (Qg) (Max) @ Vgs 101 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7400 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 167W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-WSON-8-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.10000 | $6.10 |
| 10 | $3.96900 | $39.69 |
| 100 | $2.75100 | $275.10 |
| 500 | $2.23092 | $1,115.46 |
| 1,000 | $2.06383 | $2,063.83 |
| 2,000 | $1.92335 | $3,846.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.80528 | $7,221.12 |
| 8,000 | $1.70609 | $13,648.72 |

