
IRLHS6276TRPBF | |
|---|---|
DigiKey Part Number | IRLHS6276TRPBFTR-ND - Tape & Reel (TR) IRLHS6276TRPBFCT-ND - Cut Tape (CT) IRLHS6276TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLHS6276TRPBF |
Description | MOSFET 2N-CH 20V 4.5A PQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 1.5W Surface Mount 6-PQFN Dual (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | IRLHS6276TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerVDFN | |
Supplier Device Package | 6-PQFN Dual (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.77900 | $7.79 |
| 100 | $0.50370 | $50.37 |
| 500 | $0.38492 | $192.46 |
| 1,000 | $0.34659 | $346.59 |
| 2,000 | $0.31432 | $628.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28717 | $1,148.68 |
| 8,000 | $0.26432 | $2,114.56 |
| 12,000 | $0.25269 | $3,032.28 |
| 20,000 | $0.23961 | $4,792.20 |
| 28,000 | $0.23187 | $6,492.36 |
| 40,000 | $0.23136 | $9,254.40 |










