Direct
Similar
Similar

IRFP140N | |
|---|---|
DigiKey Part Number | IRFP140N-ND |
Manufacturer | |
Manufacturer Product Number | IRFP140N |
Description | MOSFET N-CH 100V 33A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 140W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 52mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Packaging Bag | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP140NPBF | Infineon Technologies | 0 | IRFP140NPBF-ND | $5.55000 | Direct |
| IRFP140PBF | Vishay Siliconix | 0 | IRFP140PBF-ND | $8.45000 | Similar |
| RBE210N10R1SZN2#HB0 | Renesas Electronics Corporation | 0 | 559-RBE210N10R1SZN2#HB0TR-ND | $0.55943 | Similar |




