
IRF7421D1TRPBF | |
|---|---|
DigiKey Part Number | IRF7421D1PBFTR-ND - Tape & Reel (TR) IRF7421D1PBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF7421D1TRPBF |
Description | MOSFET N-CH 30V 5.8A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 4.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWDM305N TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CWDM305NTR13PBFREETR-ND | $0.23901 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $1.53000 | $15.30 |
| 100 | $1.00880 | $100.88 |
| 500 | $0.78482 | $392.41 |
| 1,000 | $0.71271 | $712.71 |

