
IPF011N08NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF011N08NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPF011N08NM6ATMA1CT-ND - Cut Tape (CT) 448-IPF011N08NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF011N08NM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Ta), 271A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.1mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 279µA |
Series | Gate Charge (Qg) (Max) @ Vgs 181 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 40 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-3 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.03000 | $15.03 |
| 10 | $10.19700 | $101.97 |
| 100 | $7.46450 | $746.45 |
| 500 | $6.30038 | $3,150.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.92686 | $5,926.86 |
| 2,000 | $5.61304 | $11,226.08 |

