
IPB030N08N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB030N08N3GATMA1TR-ND - Tape & Reel (TR) IPB030N08N3GATMA1CT-ND - Cut Tape (CT) IPB030N08N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB030N08N3GATMA1 |
Description | MOSFET N-CH 80V 160A TO263-7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 160A (Tc) 214W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB030N08N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 155µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8110 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB024N08BL7 | onsemi | 6,826 | FDB024N08BL7CT-ND | $9.37000 | Similar |
| STH310N10F7-6 | STMicroelectronics | 902 | 497-13586-1-ND | $10.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.87000 | $8.87 |
| 10 | $5.86600 | $58.66 |
| 100 | $4.15540 | $415.54 |
| 500 | $3.42572 | $1,712.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.19144 | $3,191.44 |
| 2,000 | $2.99457 | $5,989.14 |
| 3,000 | $2.89431 | $8,682.93 |
| 5,000 | $2.78173 | $13,908.65 |








