
IMZA75R020M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA75R020M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA75R020M2HXKSA1 |
Description | IMZA75R020M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 72A (Tc) 234W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 44.7A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 9.8mA |
Series | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2085 pF @ 500 V |
FET Type | Power Dissipation (Max) 234W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-U02 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.17000 | $26.17 |
| 30 | $16.11333 | $483.40 |
| 120 | $13.91125 | $1,669.35 |
| 510 | $12.93990 | $6,599.35 |

