
ICE501MDXTMA1 | |
|---|---|
DigiKey Part Number | 448-ICE501MDXTMA1TR-ND - Tape & Reel (TR) 448-ICE501MDXTMA1CT-ND - Cut Tape (CT) 448-ICE501MDXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE501MDXTMA1 |
Description | ICE501MDXTMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DSO-8 |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Infineon Technologies | Frequency - Switching 100kHz |
Series | Power (Watts) 79 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package PG-DSO-8 |
Voltage - Start Up 19 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 12.5V ~ 32.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.25700 | $12.57 |
| 25 | $1.13240 | $28.31 |
| 100 | $0.99620 | $99.62 |
| 250 | $0.93128 | $232.82 |
| 500 | $0.89210 | $446.05 |
| 1,000 | $0.85987 | $859.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.82585 | $2,064.62 |
| 5,000 | $0.80534 | $4,026.70 |
| 7,500 | $0.79508 | $5,963.10 |
| 12,500 | $0.78370 | $9,796.25 |
| 17,500 | $0.77705 | $13,598.38 |

