


FS50R12W1T7BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS50R12W1T7BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R12W1T7BOMA1 |
Description | IGBT MODULE 1200V 50A AG-EASY1B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
EDA/CAD Models | FS50R12W1T7BOMA1 Models |
Category | Current - Collector Cutoff (Max) 7.9 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 11.1 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-EASY1B |
Current - Collector (Ic) (Max) 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.23000 | $61.23 |
| 24 | $41.57708 | $997.85 |
| 120 | $38.93008 | $4,671.61 |




