
FS3L35R07W2H5C56BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS3L35R07W2H5C56BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS3L35R07W2H5C56BPSA1 |
Description | LOW POWER EASY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 650 V 25 A 20 mW Chassis Mount |
Datasheet | Datasheet |
Category | Power - Max 20 mW |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 12 µA |
Packaging Tray | Input Capacitance (Cies) @ Vce 1940 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Three Level Inverter | Operating Temperature -40°C ~ 150°C |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 25 A | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.53000 | $69.53 |
| 15 | $49.40133 | $741.02 |
| 105 | $41.39419 | $4,346.39 |

