


FM4-176L-S6E2GM | |
|---|---|
DigiKey Part Number | 448-FM4-176L-S6E2GM-ND |
Manufacturer | |
Manufacturer Product Number | FM4-176L-S6E2GM |
Description | S6E2GM EVAL BRD |
Customer Reference | |
Detailed Description | S6E2GM FM4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part S6E2GM |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Cable(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Obsolete | Suggested Programming Environment IAR EW, Keil µVision |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M4F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.58000 | $69.58 |

