
FF8MR12W2M1PB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF8MR12W2M1PB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF8MR12W2M1PB11BPSA1 |
Description | IGBT MODULE LOW POWER EASY |
Customer Reference | |
Detailed Description | IGBT Module |
EDA/CAD Models | FF8MR12W2M1PB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | - | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | - | |
Operating Temperature | - | |
Base Product Number |




