
CYBT-223058-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBT-223058-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBT-223058-EVAL |
Description | CYBT-223058-EVAL |
Customer Reference | |
Detailed Description | CYBT-223058-02 AIROC™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Infineon Technologies | Contents Board(s) |
Series | Utilized IC / Part CYBT-223058-02 |
Packaging Tray | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.30000 | $95.30 |

