
CY8C4128LQI-BL483 | |
|---|---|
DigiKey Part Number | CY8C4128LQI-BL483-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4128LQI-BL483 |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 3dB |
Mfr | Sensitivity -92dBm |
Series | Memory Size 256kB Flash, 8kB ROM, 32kB SRAM |
Packaging Tray | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 36 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Type TxRx + MCU | Current - Receiving 16.4mA ~ 18.7mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Current - Transmitting 16.5mA ~ 20mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 56-UFQFN Exposed Pad |
Data Rate (Max) 8Mbps | Supplier Device Package 56-QFN (7x7) |

